PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C12,115

DigiKey Part Number
1727-6259-2-ND - Tape & Reel (TR)
1727-6259-1-ND - Cut Tape (CT)
1727-6259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C12,115
Description
DIODE ZENER 12V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 12 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 763
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,64200 Kč36,42 Kč
502,59760 Kč129,88 Kč
1002,25870 Kč225,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21234 Kč3 637,02 Kč
6 0001,08664 Kč6 519,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč