
STTH506B-TR | |
|---|---|
DigiKey Part Number | 497-5261-2-ND - Tape & Reel (TR) 497-5261-1-ND - Cut Tape (CT) 497-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH506B-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH506B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09890 Kč | 809,89 Kč |
| 500 | 6,21078 Kč | 3 105,39 Kč |
| 1 000 | 5,60206 Kč | 5 602,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,94259 Kč | 12 356,48 Kč |
| 5 000 | 4,53473 Kč | 22 673,65 Kč |
| 7 500 | 4,32688 Kč | 32 451,60 Kč |
| 12 500 | 4,09333 Kč | 51 166,62 Kč |
| 17 500 | 3,95505 Kč | 69 213,38 Kč |
| 25 000 | 3,82069 Kč | 95 517,25 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


