
IRFP450APBF | |
|---|---|
DigiKey Part Number | IRFP450APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP450APBF |
Description | MOSFET N-CH 500V 14A TO247-3 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 190W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP450APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2038 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH16N50P | IXYS | 424 | IXFH16N50P-ND | 168,40000 Kč | Similar |
| IXFH16N50P3 | IXYS | 153 | IXFH16N50P3-ND | 190,45000 Kč | Similar |
| IXFH20N50P3 | IXYS | 272 | IXFH20N50P3-ND | 185,62000 Kč | Similar |
| IXTH24N50L | IXYS | 376 | 238-IXTH24N50L-ND | 944,28000 Kč | Similar |
| IXTH6N50D2 | IXYS | 185 | IXTH6N50D2-ND | 291,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 25 | 81,72440 Kč | 2 043,11 Kč |
| 100 | 67,83190 Kč | 6 783,19 Kč |
| 500 | 56,71644 Kč | 28 358,22 Kč |
| 1 000 | 53,14867 Kč | 53 148,67 Kč |
| 2 000 | 51,60469 Kč | 103 209,38 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |



