TDA08H0JB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 57 597
Unit Price: 118,85000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 19 334
Unit Price: 90,08000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 998
Unit Price: 142,79000 Kč
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1 481
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 106,25000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 2 823
Unit Price: 52,50000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 75,59000 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA08H0JB1

DigiKey Part Number
108-TDA08H0JB1-ND
Manufacturer
Manufacturer Product Number
TDA08H0JB1
Description
SWITCH SLIDE DIP SPST 25MA 24VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA08H0JB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.444" (11.28mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 520
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40085,64665 Kč34 258,66 Kč
Unit Price without VAT:85,64665 Kč
Unit Price with VAT:103,63245 Kč