Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

TDA08H0SB1R

DigiKey Part Number
CKN9504TR-ND - Tape & Reel (TR)
CKN9504CT-ND - Cut Tape (CT)
CKN9504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA08H0SB1R
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA08H0SB1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.444" (11.28mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1075,21500 Kč752,15 Kč
2569,69640 Kč1 742,41 Kč
10062,12260 Kč6 212,26 Kč
25057,74700 Kč14 436,75 Kč
50054,79470 Kč27 397,35 Kč
1 00053,20872 Kč53 208,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,80358 Kč99 607,16 Kč
4 00047,73859 Kč190 954,36 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč