

TDA10H0SB1R | |
|---|---|
DigiKey Part Number | CKN9505TR-ND - Tape & Reel (TR) CKN9505CT-ND - Cut Tape (CT) CKN9505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA10H0SB1R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA10H0SB1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.544" (13.82mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 105,59900 Kč | 1 055,99 Kč |
| 25 | 97,80880 Kč | 2 445,22 Kč |
| 100 | 87,26140 Kč | 8 726,14 Kč |
| 250 | 81,22700 Kč | 20 306,75 Kč |
| 500 | 77,18108 Kč | 38 590,54 Kč |
| 1 000 | 76,77058 Kč | 76 770,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,38456 Kč | 140 769,12 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |








