
SMBJ120CA | |
|---|---|
DigiKey Part Number | SMBJ120CALFTR-ND - Tape & Reel (TR) SMBJ120CALFCT-ND - Cut Tape (CT) SMBJ120CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ120CA Models |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 3.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ120CA | Bourns Inc. | 6 240 | SMBJ120CABCT-ND | 0,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 4,74050 Kč | 474,05 Kč |
| 500 | 3,56588 Kč | 1 782,94 Kč |
| 1 000 | 3,18672 Kč | 3 186,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25337 Kč | 6 760,11 Kč |
| 6 000 | 2,05069 Kč | 12 304,14 Kč |
| 9 000 | 1,94735 Kč | 17 526,15 Kč |
| 15 000 | 1,83120 Kč | 27 468,00 Kč |
| 21 000 | 1,76242 Kč | 37 010,82 Kč |
| 30 000 | 1,75186 Kč | 52 555,80 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |



