


SMBJ120CA | |
|---|---|
DigiKey Part Number | SMBJ120CABTR-ND - Tape & Reel (TR) SMBJ120CABCT-ND - Cut Tape (CT) SMBJ120CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ120CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 100 | 5,65600 Kč | 565,60 Kč |
| 500 | 4,28122 Kč | 2 140,61 Kč |
| 1 000 | 3,83762 Kč | 3 837,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27334 Kč | 9 820,02 Kč |
| 6 000 | 2,98898 Kč | 17 933,88 Kč |
| 9 000 | 2,84402 Kč | 25 596,18 Kč |
| 15 000 | 2,68114 Kč | 40 217,10 Kč |
| 21 000 | 2,58469 Kč | 54 278,49 Kč |
| 30 000 | 2,49093 Kč | 74 727,90 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

