Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMCJ170A | |
|---|---|
DigiKey Part Number | SMCJ170ALFTR-ND - Tape & Reel (TR) SMCJ170ALFCT-ND - Cut Tape (CT) SMCJ170ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170A |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170A Models |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 5.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A-13-F | Diodes Incorporated | 2 672 | SMCJ170A-FDICT-ND | 21,84000 Kč | Direct |
| SMCJ170A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 034 | SMCJ170A-E3/57TGICT-ND | 21,42000 Kč | Direct |
| SMCJ170A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170A-E3/9ATGICT-ND | 21,42000 Kč | Direct |
| SMCJ170A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170A-M3/9AT-ND | 5,64525 Kč | Direct |
| SMCJ170AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170AHE3/57T-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 500 | 5,87356 Kč | 2 936,78 Kč |
| 1 000 | 5,29297 Kč | 5 292,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79546 Kč | 11 386,38 Kč |
| 6 000 | 3,48553 Kč | 20 913,18 Kč |
| 9 000 | 3,32765 Kč | 29 948,85 Kč |
| 15 000 | 3,30719 Kč | 49 607,85 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










