SMCJ170A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 853
Unit Price: 59,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 706
Unit Price: 31,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 057
Unit Price: 24,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 236
Unit Price: 35,49000 Kč
Datasheet
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ170A-M3/9AT

DigiKey Part Number
SMCJ170A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ170A-M3/9AT
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ170AHE3/9AT-ND0,00000 KčDirect
1.5SMC200ATaiwan Semiconductor Corporation01801-1.5SMC200ATR-ND4,82765 KčSimilar
5.0SMDJ170ALittelfuse Inc.4 8535.0SMDJ170ACT-ND59,42000 KčSimilar
SM15T200ASTMicroelectronics3 706497-12772-1-ND31,92000 KčSimilar
SMCJ170A-TRSTMicroelectronics2 057497-19632-1-ND24,78000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0005,64525 Kč39 516,75 Kč
Unit Price without VAT:5,64525 Kč
Unit Price with VAT:6,83075 Kč