353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ170A-TR

DigiKey Part Number
497-19632-2-ND - Tape & Reel (TR)
497-19632-1-ND - Cut Tape (CT)
497-19632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ170A-TR
Description
TVS DIODE 170VWM 353VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ170A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
353V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170A-13-FDiodes Incorporated2 672SMCJ170A-FDICT-ND21,84000 KčSimilar
In-Stock: 2 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,45500 Kč154,55 Kč
10010,12730 Kč1 012,73 Kč
5007,83268 Kč3 916,34 Kč
1 0007,09354 Kč7 093,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,29318 Kč15 732,95 Kč
5 0005,79830 Kč28 991,50 Kč
7 5005,54622 Kč41 596,65 Kč
12 5005,26299 Kč65 787,38 Kč
17 5005,09528 Kč89 167,40 Kč
25 0004,93229 Kč123 307,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč