


SMCJ170A-13-F | |
|---|---|
DigiKey Part Number | SMCJ170A-FDITR-ND - Tape & Reel (TR) SMCJ170A-FDICT-ND - Cut Tape (CT) SMCJ170A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-13-F |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ170A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A-E3/57T | Vishay General Semiconductor - Diodes Division | 1 034 | SMCJ170A-E3/57TGICT-ND | 21,42000 Kč | Direct |
| 5.0SMDJ170A | Littelfuse Inc. | 4 853 | 5.0SMDJ170ACT-ND | 59,42000 Kč | Similar |
| 5.0SMDJ170A-T7 | Littelfuse Inc. | 437 | 18-5.0SMDJ170A-T7CT-ND | 59,42000 Kč | Similar |
| SMCJ170A-TR | STMicroelectronics | 2 057 | 497-19632-1-ND | 24,78000 Kč | Similar |
| SMDJ170A | Littelfuse Inc. | 6 236 | SMDJ170ACT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 100 | 8,87170 Kč | 887,17 Kč |
| 500 | 6,82728 Kč | 3 413,64 Kč |
| 1 000 | 6,16816 Kč | 6 168,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33069 Kč | 15 992,07 Kč |
| 6 000 | 4,90888 Kč | 29 453,28 Kč |
| 9 000 | 4,69401 Kč | 42 246,09 Kč |
| 15 000 | 4,45260 Kč | 66 789,00 Kč |
| 21 000 | 4,30965 Kč | 90 502,65 Kč |
| 30 000 | 4,17073 Kč | 125 121,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

