


SMCJ170AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ170AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ170AHE3/9AT |
Description | TVS DIODE 170VWM 275VC DO214AB |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170A-M3/9AT-ND | 5,64525 Kč | Direct |
| SMCJ170AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170AHE3_A/I-ND | 6,12464 Kč | Direct |
| 5.0SMDJ170A | Littelfuse Inc. | 4 853 | 5.0SMDJ170ACT-ND | 59,42000 Kč | Similar |
| 5.0SMDJ170A-T7 | Littelfuse Inc. | 437 | 18-5.0SMDJ170A-T7CT-ND | 59,42000 Kč | Similar |
| SM15T200A | STMicroelectronics | 3 706 | 497-12772-1-ND | 31,92000 Kč | Similar |








