Similar
Similar
Similar
Similar
Similar
Similar

SMDJ170A-T7 | |
|---|---|
DigiKey Part Number | SMDJ170A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ170A-T7 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ170A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 10.9A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A | Littelfuse Inc. | 0 | SMCJ170ALFCT-ND | 0,77000 Kč | Similar |
| CD214C-T170ALF | Bourns Inc. | 0 | CD214C-T170ALF-ND | 0,00000 Kč | Similar |
| CD214L-T170ALF | Bourns Inc. | 0 | CD214L-T170ALF-ND | 0,00000 Kč | Similar |
| SMCJ170A | Bourns Inc. | 13 161 | SMCJ170ABCT-ND | 0,90000 Kč | Similar |
| SMCJ170A | Taiwan Semiconductor Corporation | 6 954 | SMCJ170AFSCT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,90804 Kč | 5 454,02 Kč |
| 1 000 | 9,95032 Kč | 9 950,32 Kč |
| 1 500 | 9,69785 Kč | 14 546,78 Kč |
| Unit Price without VAT: | 10,90804 Kč |
|---|---|
| Unit Price with VAT: | 13,19873 Kč |





