CD214L-T170ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5 043
Unit Price: 37,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 853
Unit Price: 59,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 437
Unit Price: 59,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 954
Unit Price: 21,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T170ALF

DigiKey Part Number
CD214L-T170ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T170ALF
Description
TVS DIODE 170VWM 275VC SMC
Customer Reference
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T170ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ170ABourns Inc.5 043SMLJ170ABCT-ND37,17000 KčDirect
5.0SMDJ170ALittelfuse Inc.4 8535.0SMDJ170ACT-ND59,42000 KčSimilar
5.0SMDJ170A-T7Littelfuse Inc.43718-5.0SMDJ170A-T7CT-ND59,42000 KčSimilar
SMCJ170ATaiwan Semiconductor Corporation6 954SMCJ170AFSCT-ND21,42000 KčSimilar
SMCJ170ALittelfuse Inc.0SMCJ170ALFCT-ND19,11000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes