SMCJ170AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,47707 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,12462 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 853
Unit Price: 59,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 437
Unit Price: 59,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 706
Unit Price: 31,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 057
Unit Price: 24,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč

Similar


Littelfuse Inc.
In Stock: 6 236
Unit Price: 35,49000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,90804 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 043
Unit Price: 37,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,92988 Kč
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ170AHE3/57T

DigiKey Part Number
SMCJ170AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ170AHE3/57T
Description
TVS DIODE 170VWM 275VC DO214AB
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170A-M3/57TVishay General Semiconductor - Diodes Division0SMCJ170A-M3/57T-ND6,47707 KčDirect
SMCJ170AHE3_A/HVishay General Semiconductor - Diodes Division0SMCJ170AHE3_A/H-ND6,12462 KčDirect
5.0SMDJ170ALittelfuse Inc.4 8535.0SMDJ170ACT-ND59,42000 KčSimilar
5.0SMDJ170A-T7Littelfuse Inc.43718-5.0SMDJ170A-T7CT-ND59,42000 KčSimilar
SM15T200ASTMicroelectronics3 706497-12772-1-ND31,92000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types