Similar
Similar



SMCJ170A-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ170A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-M3/57T |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC200ATR-ND | 4,82765 Kč | Similar |
| 5.0SMDJ170A | Littelfuse Inc. | 4 853 | 5.0SMDJ170ACT-ND | 59,42000 Kč | Similar |
| SMDJ170A | Littelfuse Inc. | 6 236 | SMDJ170ACT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 250 | 6,47707 Kč | 27 527,55 Kč |
| Unit Price without VAT: | 6,47707 Kč |
|---|---|
| Unit Price with VAT: | 7,83725 Kč |



