Similar
Similar
Similar
Similar
Similar
Similar

TV30C171J-G | |
|---|---|
DigiKey Part Number | TV30C171J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C171J-G |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C171J-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.91A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ170A | Littelfuse Inc. | 4 853 | 5.0SMDJ170ACT-ND | 59,42000 Kč | Similar |
| 5.0SMDJ170A-T7 | Littelfuse Inc. | 437 | 18-5.0SMDJ170A-T7CT-ND | 59,42000 Kč | Similar |
| CD214C-T170ALF | Bourns Inc. | 0 | CD214C-T170ALF-ND | 0,00000 Kč | Similar |
| CD214L-T170ALF | Bourns Inc. | 0 | CD214L-T170ALF-ND | 0,00000 Kč | Similar |
| SMCJ170A | Bourns Inc. | 13 161 | SMCJ170ABCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92988 Kč | 32 789,64 Kč |
| Unit Price without VAT: | 10,92988 Kč |
|---|---|
| Unit Price with VAT: | 13,22515 Kč |





