Direct
Similar

SMCJ170A-HR | |
|---|---|
DigiKey Part Number | SMCJ170A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-HR |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 5.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170A-M3/9AT-ND | 5,64525 Kč | Direct |
| 1.5SMC200A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC200ATR-ND | 4,82765 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 373,49142 Kč | 186 745,71 Kč |
| Unit Price without VAT: | 373,49142 Kč |
|---|---|
| Unit Price with VAT: | 451,92462 Kč |



