SMCJ170AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 954
Unit Price: 21,42000 Kč
Datasheet
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ170AHE3_A/I

DigiKey Part Number
SMCJ170AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ170AHE3_A/I
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC200ATaiwan Semiconductor Corporation01801-1.5SMC200ATR-ND4,82765 KčSimilar
SMCJ170ATaiwan Semiconductor Corporation6 954SMCJ170AFSCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,12464 Kč21 436,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,12464 Kč
Unit Price with VAT:7,41081 Kč