



RUEF500 | |
|---|---|
DigiKey Part Number | RUEF500-ND RUEF500HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF500 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF500 Models |
Category | Time to Trip 14.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.120" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 10 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF500-1 | Littelfuse Inc. | 12 | RUEF500-1HF-ND | 19,32000 Kč | Direct |
| 30R500UF | Littelfuse Inc. | 9 735 | F3000-ND | 34,02000 Kč | Similar |
| 30R500UMR | Littelfuse Inc. | 5 410 | F1985CT-ND | 39,27000 Kč | Similar |
| PTR030V0500-TR | Eaton - Electronics Division | 2 920 | 283-PTR030V0500-TRCT-ND | 18,69000 Kč | Direct |
| 0ZRB0500FF1A | Bel Fuse Inc. | 641 | 5923-0ZRB0500FF1A-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 15,37000 Kč | 76,85 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 50 | 11,76720 Kč | 588,36 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 250 | 9,75988 Kč | 2 439,97 Kč |
| 500 | 9,00100 Kč | 4 500,50 Kč |
| 1 000 | 8,29799 Kč | 8 297,99 Kč |
| 5 000 | 7,10257 Kč | 35 512,85 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








