



30R500UF | |
|---|---|
DigiKey Part Number | F3000-ND |
Manufacturer | |
Manufacturer Product Number | 30R500UF |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,82800 Kč | 129,14 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 50 | 19,75920 Kč | 987,96 Kč |
| 200 | 16,81415 Kč | 3 362,83 Kč |
| 400 | 15,50493 Kč | 6 201,97 Kč |
| 600 | 14,78435 Kč | 8 870,61 Kč |
| 1 000 | 13,92062 Kč | 13 920,62 Kč |
| 5 000 | 12,55420 Kč | 62 771,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

