



RUEF700 | |
|---|---|
DigiKey Part Number | RUEF700HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF700 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF700 Models |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.020" (25.90mm) |
Current - Trip (It) 14 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0700FF1A | Bel Fuse Inc. | 57 | 5923-0ZRB0700FF1A-ND | 258,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,93200 Kč | 89,66 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 13,72840 Kč | 686,42 Kč |
| 100 | 12,66600 Kč | 1 266,60 Kč |
| 250 | 11,38428 Kč | 2 846,07 Kč |
| 500 | 10,49774 Kč | 5 248,87 Kč |
| 1 000 | 9,67693 Kč | 9 676,93 Kč |
| 5 000 | 8,41230 Kč | 42 061,50 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





