


0ZRB0700FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRB0700FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRB0700FF1A |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0700FF1A Models |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 30 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7 A | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Trip (It) 14 A | Height - Seated (Max) 1.051" (26.70mm) |
Current - Max 40 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 17.5 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R700 | Bourns Inc. | 7 424 | MF-R700-ND | 0,72000 Kč | Direct |
| RUEF700 | Littelfuse Inc. | 4 999 | RUEF700HF-ND | 0,88000 Kč | Direct |
| PFRA.250 | SCHURTER Inc. | 1 937 | 486-3517-ND | 1,27000 Kč | Similar |
| PFRA.250.2 | SCHURTER Inc. | 1 465 | 486-PFRA.250.2CT-ND | 1,32000 Kč | Similar |
| PFRA.300 | SCHURTER Inc. | 193 | 486-3518-ND | 1,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 14,57200 Kč | 72,86 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 50 | 11,15000 Kč | 557,50 Kč |
| 100 | 10,28690 Kč | 1 028,69 Kč |
| 250 | 9,24752 Kč | 2 311,88 Kč |
| 500 | 8,52854 Kč | 4 264,27 Kč |
| 1 000 | 7,86333 Kč | 7 863,33 Kč |
| 5 000 | 6,49972 Kč | 32 498,60 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

