


MF-R700 | |
|---|---|
DigiKey Part Number | MF-R700-ND |
Manufacturer | |
Manufacturer Product Number | MF-R700 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R700 Models |
Category | Resistance - Initial (Ri) (Min) 5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 30 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.870" L x 0.118" W (22.10mm x 3.00mm) |
Voltage - Max 30V | Height - Seated (Max) 1.173" (29.80mm) |
Current - Hold (Ih) (Max) 7 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 14 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 17.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0700FF1A | Bel Fuse Inc. | 57 | 5923-0ZRB0700FF1A-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,43316 Kč | 2 358,29 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| 1 000 | 8,02124 Kč | 8 021,24 Kč |
| 5 000 | 6,62999 Kč | 33 149,95 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


