


PTR030V0500-TR | |
|---|---|
DigiKey Part Number | 283-PTR030V0500-TR-ND - Tape & Reel (TR) 283-PTR030V0500-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR030V0500-TR |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 15,41200 Kč | 77,06 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 9,79684 Kč | 2 449,21 Kč |
| 500 | 9,03502 Kč | 4 517,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,32991 Kč | 8 329,91 Kč |
| 2 000 | 7,67645 Kč | 15 352,90 Kč |
| 3 000 | 7,31654 Kč | 21 949,62 Kč |
| 5 000 | 6,88482 Kč | 34 424,10 Kč |
| 7 000 | 6,61323 Kč | 46 292,61 Kč |
| 10 000 | 6,33579 Kč | 63 357,90 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


