



RUEF500-1 | |
|---|---|
DigiKey Part Number | RUEF500-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF500-1 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 14.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 10 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,00000 Kč | 80,00 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 50 | 12,25860 Kč | 612,93 Kč |
| 100 | 11,30950 Kč | 1 130,95 Kč |
| 250 | 10,16640 Kč | 2 541,60 Kč |
| 500 | 9,37518 Kč | 4 687,59 Kč |
| 1 000 | 8,64278 Kč | 8 642,78 Kč |
| 5 000 | 7,42804 Kč | 37 140,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


