Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6X8E3 | |
|---|---|
DigiKey Part Number | Q6X8E3-ND |
Manufacturer | |
Manufacturer Product Number | Q6X8E3 |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8.3A, 10A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST130U-600D | SMC Diode Solutions | 1 864 | 1655-2121-ND | 8,19000 Kč | Similar |
| Z00607MA 1BA2 | STMicroelectronics | 11 406 | 497-7699-ND | 11,34000 Kč | Similar |
| Z00607MA 2BL2 | STMicroelectronics | 1 836 | 497-12732-1-ND | 10,92000 Kč | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3 022 | 497-4681-1-ND | 10,92000 Kč | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7 064 | 497-Z0103MA1AA2-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,08192 Kč | 30 163,84 Kč |
| Unit Price without VAT: | 15,08192 Kč |
|---|---|
| Unit Price with VAT: | 18,24912 Kč |




