
SST130U-600D | |
|---|---|
DigiKey Part Number | 1655-2121-ND |
Manufacturer | |
Manufacturer Product Number | SST130U-600D |
Description | TRIAC 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 7 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A @ 50Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,16230 Kč | 316,23 Kč |
| 500 | 2,35304 Kč | 1 176,52 Kč |
| 1 000 | 2,09098 Kč | 2 090,98 Kč |
| 2 000 | 1,87019 Kč | 3 740,38 Kč |
| 6 000 | 1,58927 Kč | 9 535,62 Kč |
| 10 000 | 1,48256 Kč | 14 825,60 Kč |
| 50 000 | 1,22298 Kč | 61 149,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

