Q6016LH4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15 066
Unit Price: 17,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 766
Unit Price: 16,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 538
Unit Price: 14,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 477
Unit Price: 15,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 891
Unit Price: 15,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 945
Unit Price: 15,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 721
Unit Price: 15,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 270
Unit Price: 15,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 065
Unit Price: 15,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 111
Unit Price: 16,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 433
Unit Price: 16,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 18,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 770
Unit Price: 19,34000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 6,16355 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016LH4

DigiKey Part Number
Q6016LH4-ND
Manufacturer
Manufacturer Product Number
Q6016LH4
Description
TRIAC ALTERNISTOR 600V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA06-600BWRGSTMicroelectronics15 066497-3117-5-ND17,24000 KčSimilar
BTA06-600CWRGSTMicroelectronics17 766497-3385-5-ND16,51000 KčSimilar
BTA06-600TWRGSTMicroelectronics1 538497-3386-5-ND14,51000 KčSimilar
BTA08-600CWRGSTMicroelectronics1 477497-3748-5-ND15,33000 KčSimilar
BTA08-600SWRGSTMicroelectronics1 891497-6665-5-ND15,33000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types