
BTA20-600CWRG | |
|---|---|
DigiKey Part Number | 497-3390-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA20-600CWRG |
Description | TRIAC ALTERNISTOR 600V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA20-600CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 210A, 200A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 50 | 21,42220 Kč | 1 071,11 Kč |
| 100 | 19,17540 Kč | 1 917,54 Kč |
| 500 | 15,23404 Kč | 7 617,02 Kč |
| 1 000 | 13,96661 Kč | 13 966,61 Kč |
| 2 000 | 12,90054 Kč | 25 801,08 Kč |
| 5 000 | 11,74758 Kč | 58 737,90 Kč |
| 10 000 | 11,14994 Kč | 111 499,40 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

