Direct
Similar
Similar
Similar
Similar

BTA216X-600F,127 | |
|---|---|
DigiKey Part Number | 1740-1344-ND |
Manufacturer | |
Manufacturer Product Number | BTA216X-600F,127 |
Description | TRIAC 600V 16A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6016LH3TP | Littelfuse Inc. | 496 | F7286-ND | 95,54000 Kč | Direct |
| ACST1010-7FP | STMicroelectronics | 0 | 497-10866-5-ND | 15,14250 Kč | Similar |
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | 41,16000 Kč | Similar |
| BTA16-600CRG | STMicroelectronics | 6 141 | 497-3388-5-ND | 44,52000 Kč | Similar |
| T435T-600FP | STMicroelectronics | 631 | 497-17832-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,18621 Kč | 85 117,26 Kč |
| Unit Price without VAT: | 14,18621 Kč |
|---|---|
| Unit Price with VAT: | 17,16531 Kč |





