
T435T-600FP | |
|---|---|
DigiKey Part Number | 497-17832-ND |
Manufacturer | |
Manufacturer Product Number | T435T-600FP |
Description | TRIAC ALTRNSTR 600V 4A TO220FPAB |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T435T-600FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 32A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| 500 | 8,17578 Kč | 4 087,89 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


