
T435-600T | |
|---|---|
DigiKey Part Number | 497-7642-5-ND |
Manufacturer | |
Manufacturer Product Number | T435-600T |
Description | TRIAC ALTERNISTOR 600V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T435-600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 50 | 15,95840 Kč | 797,92 Kč |
| 100 | 14,21560 Kč | 1 421,56 Kč |
| 500 | 11,15750 Kč | 5 578,75 Kč |
| 1 000 | 10,17290 Kč | 10 172,90 Kč |
| 2 000 | 9,34474 Kč | 18 689,48 Kč |
| 5 000 | 8,44871 Kč | 42 243,55 Kč |
| 10 000 | 7,89521 Kč | 78 952,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

