TRIAC Standard 600 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-600CRG

DigiKey Part Number
497-3388-5-ND
Manufacturer
Manufacturer Product Number
BTA16-600CRG
Description
TRIAC 600V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA16-600CRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
25 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 141
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
5021,42220 Kč1 071,11 Kč
10019,17540 Kč1 917,54 Kč
50015,23404 Kč7 617,02 Kč
1 00013,96619 Kč13 966,19 Kč
2 00012,90033 Kč25 800,66 Kč
5 00011,74729 Kč58 736,45 Kč
10 00011,14969 Kč111 496,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč