
BTA06-600CWRG | |
|---|---|
DigiKey Part Number | 497-3385-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-600CWRG |
Description | TRIAC ALTERNISTOR 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-600CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 50 | 18,14220 Kč | 907,11 Kč |
| 100 | 16,19370 Kč | 1 619,37 Kč |
| 500 | 12,77728 Kč | 6 388,64 Kč |
| 1 000 | 11,67804 Kč | 11 678,04 Kč |
| 2 000 | 10,75318 Kč | 21 506,36 Kč |
| 5 000 | 9,75277 Kč | 48 763,85 Kč |
| 10 000 | 9,13476 Kč | 91 347,60 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

