
BTA12-600TWRG | |
|---|---|
DigiKey Part Number | 497-12443-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-600TWRG |
Description | TRIAC SENS GATE 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-600TWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 50 | 16,89500 Kč | 844,75 Kč |
| 100 | 15,07660 Kč | 1 507,66 Kč |
| 500 | 11,88360 Kč | 5 941,80 Kč |
| 1 000 | 10,85660 Kč | 10 856,60 Kč |
| 2 000 | 9,99274 Kč | 19 985,48 Kč |
| 5 000 | 9,05808 Kč | 45 290,40 Kč |
| 10 000 | 8,74304 Kč | 87 430,40 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

