
BTA12-600CRG | |
|---|---|
DigiKey Part Number | 497-6965-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-600CRG |
Description | TRIAC 600V 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-600CRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 50 | 16,52960 Kč | 826,48 Kč |
| 100 | 14,74480 Kč | 1 474,48 Kč |
| 500 | 11,61190 Kč | 5 805,95 Kč |
| 1 000 | 10,60399 Kč | 10 603,99 Kč |
| 2 000 | 9,75620 Kč | 19 512,40 Kč |
| 5 000 | 8,83898 Kč | 44 194,90 Kč |
| 10 000 | 8,49894 Kč | 84 989,40 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


