
BTA06-600TWRG | |
|---|---|
DigiKey Part Number | 497-3386-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-600TWRG |
Description | TRIAC SENS GATE 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-600TWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 50 | 15,05140 Kč | 752,57 Kč |
| 100 | 13,40510 Kč | 1 340,51 Kč |
| 500 | 10,51664 Kč | 5 258,32 Kč |
| 1 000 | 9,58706 Kč | 9 587,06 Kč |
| 2 000 | 8,80499 Kč | 17 609,98 Kč |
| 5 000 | 7,95879 Kč | 39 793,95 Kč |
| 10 000 | 7,52594 Kč | 75 259,40 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

