LSIC2SD120A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 183,95172 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: 126,20000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2 205
Unit Price: 178,69000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3 971
Unit Price: 212,08000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 870
Unit Price: 288,30000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3 265
Unit Price: 538,60000 Kč
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 304
Unit Price: 352,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 037
Unit Price: 60,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 66
Unit Price: 58,79000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 92,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 304
Unit Price: 177,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 178,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 513
Unit Price: 199,27000 Kč
Datasheet
Diode 1200 V 28A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 28A Through Hole TO-220AC
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD120A10

DigiKey Part Number
F10085-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120A10
Description
DIODE SIL CARB 1200V 28A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 28A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
582pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
28A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSIC2SD120A10ALittelfuse Inc.018-LSIC2SD120A10A-ND183,95172 KčDirect
C4D05120AWolfspeed, Inc.0C4D05120A-ND126,20000 KčSimilar
C4D08120AWolfspeed, Inc.2 205C4D08120A-ND178,69000 KčSimilar
C4D10120AWolfspeed, Inc.3 971C4D10120A-ND212,08000 KčSimilar
C4D15120AWolfspeed, Inc.870C4D15120A-ND288,30000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes