Diode 1200 V 10A Through Hole TO-220AC (TO-220-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 10A Through Hole TO-220AC (TO-220-2)
TO-220-2

S4D10120A

DigiKey Part Number
1655-S4D10120A-ND
Manufacturer
Manufacturer Product Number
S4D10120A
Description
DIODE SIL CARB 1200V 10A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-220AC (TO-220-2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Capacitance @ Vr, F
772pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC (TO-220-2)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1035,15100 Kč351,51 Kč
10024,08890 Kč2 408,89 Kč
50019,35764 Kč9 678,82 Kč
1 00017,83675 Kč17 836,75 Kč
2 00016,55808 Kč33 116,16 Kč
5 00015,78789 Kč78 939,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč