
STPSC20H12D | |
|---|---|
DigiKey Part Number | 497-16957-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20H12D |
Description | DIODE SIL CARB 1200V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12D Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1650pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D08120A | Wolfspeed, Inc. | 2 205 | C4D08120A-ND | 178,69000 Kč | Similar |
| IDH05G120C5XKSA1 | Infineon Technologies | 0 | 448-IDH05G120C5XKSA1-ND | 80,21000 Kč | Similar |
| PCDP20120G1_T0_00001 | Panjit International Inc. | 1 993 | 3757-PCDP20120G1_T0_00001-ND | 241,48000 Kč | Similar |
| S4D20120A | SMC Diode Solutions | 0 | 1655-S4D20120A-ND | 91,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 50 | 109,18540 Kč | 5 459,27 Kč |
| 100 | 100,50480 Kč | 10 050,48 Kč |
| 500 | 85,31446 Kč | 42 657,23 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |

