Direct

IDH05G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDH05G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH05G120C5XKSA1 |
Description | DIODE SIL CARB 1200V 5A PGTO2201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH05G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 33 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 301pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSP05120A | onsemi | 0 | FFSP05120A-ND | 53,12179 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 50 | 47,15740 Kč | 2 357,87 Kč |
| 100 | 42,65740 Kč | 4 265,74 Kč |
| 500 | 34,76512 Kč | 17 382,56 Kč |
| 1 000 | 32,22983 Kč | 32 229,83 Kč |
| 2 000 | 30,09896 Kč | 60 197,92 Kč |
| 5 000 | 27,79505 Kč | 138 975,25 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |





