
IDH02G120C5XKSA1 | |
|---|---|
DigiKey Part Number | IDH02G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH02G120C5XKSA1 |
Description | DIODE SIL CARB 1200V 2A PGTO2201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH02G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 18 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 182pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 50 | 41,08040 Kč | 2 054,02 Kč |
| 100 | 37,06990 Kč | 3 706,99 Kč |
| 500 | 30,03638 Kč | 15 018,19 Kč |
| 1 000 | 27,77657 Kč | 27 776,57 Kč |
| 2 000 | 25,87689 Kč | 51 753,78 Kč |
| 5 000 | 23,82282 Kč | 119 114,10 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



