S4D20120A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FastSiC
In Stock: 600
Unit Price: 97,43000 Kč
Datasheet
Diode 1200 V 20A Through Hole TO-220AC (TO-220-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 20A Through Hole TO-220AC (TO-220-2)
TO-220-2

S4D20120A

DigiKey Part Number
1655-S4D20120A-ND
Manufacturer
Manufacturer Product Number
S4D20120A
Description
DIODE SIL CARB 1200V 20A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC (TO-220-2)
Datasheet
 Datasheet
EDA/CAD Models
S4D20120A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
721pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC (TO-220-2)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC12020CFastSiC6005700-FC12020C-ND97,43000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
5046,76680 Kč2 338,34 Kč
10042,40970 Kč4 240,97 Kč
50034,77604 Kč17 388,02 Kč
1 00032,32432 Kč32 324,32 Kč
2 00030,26379 Kč60 527,58 Kč
5 00028,88535 Kč144 426,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč