New at DigiKey
Diode 1200 V 20A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC12020C

DigiKey Part Number
5700-FC12020C-ND
Manufacturer
Manufacturer Product Number
FC12020C
Description
DIODE SIL CARB 1200V 20A TO-220-
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Series
Capacitance @ Vr, F
58pF @ 800V, 1MHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-220
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 4 199,39 Kč or more for products shipped by FastSiC
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1081,17800 Kč811,78 Kč
10036,53230 Kč3 653,23 Kč
2 00032,47257 Kč64 945,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč