Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SICR101200 | |
|---|---|
DigiKey Part Number | 1655-1955-ND |
Manufacturer | |
Manufacturer Product Number | SICR101200 |
Description | DIODE SIL CARB 1200V 10A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 640pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 50 | 43,78500 Kč | 2 189,25 Kč |
| 100 | 39,71350 Kč | 3 971,35 Kč |
| 500 | 32,58050 Kč | 16 290,25 Kč |
| 1 000 | 30,28982 Kč | 30 289,82 Kč |
| 2 000 | 29,28696 Kč | 58 573,92 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |







