Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSC10120KQ | |
|---|---|
DigiKey Part Number | 1727-PSC10120KQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSC10120KQ |
Description | PSC10120K/SOT8021/TO220-2L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 68,76800 Kč | 687,68 Kč |
| 100 | 48,96940 Kč | 4 896,94 Kč |
| 500 | 40,51900 Kč | 20 259,50 Kč |
| 1 000 | 37,80606 Kč | 37 806,06 Kč |
| 2 000 | 37,79640 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |





