
IDH10G120C5XKSA1 | |
|---|---|
DigiKey Part Number | IDH10G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH10G120C5XKSA1 |
Description | DIODE SIC 1.2KV 10A PGTO2201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH10G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 62 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 525pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 50 | 66,78200 Kč | 3 339,10 Kč |
| 100 | 60,77660 Kč | 6 077,66 Kč |
| 500 | 50,25872 Kč | 25 129,36 Kč |
| 1 000 | 46,88181 Kč | 46 881,81 Kč |
| 2 000 | 44,04341 Kč | 88 086,82 Kč |
| 5 000 | 40,97596 Kč | 204 879,80 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

