Parametric Equivalent

LSIC2SD120A10A | |
|---|---|
DigiKey Part Number | 18-LSIC2SD120A10A-ND |
Manufacturer | |
Manufacturer Product Number | LSIC2SD120A10A |
Description | DIODE SIL CARB 1200V 28A TO220L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 28A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 582pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 28A | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4D10120A | Wolfspeed, Inc. | 3 971 | C4D10120A-ND | 212,08000 Kč | Parametric Equivalent |
| E4D10120A | Wolfspeed, Inc. | 304 | 1697-E4D10120A-ND | 352,56000 Kč | Parametric Equivalent |
| E4D20120D | Wolfspeed, Inc. | 131 | 1697-E4D20120D-ND | 612,51000 Kč | Parametric Equivalent |
| IV1D12010O2 | Inventchip | 180 | 4084-IV1D12010O2-ND | 71,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,95172 Kč | 183 951,72 Kč |
| Unit Price without VAT: | 183,95172 Kč |
|---|---|
| Unit Price with VAT: | 222,58158 Kč |




